Part Details for V844ME11 by Z-Communications Inc
Overview of V844ME11 by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V844ME11
V844ME11 CAD Models
V844ME11 Part Data Attributes
|
V844ME11
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V844ME11
Z-Communications Inc
Oscillator, 3410MHz Min, 3665MHz Max, 3665MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 3665 MHz | |
Operating Frequency-Min | 3410 MHz | |
Operating Frequency-Nom | 3665 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | METAL | |
Package Equivalence Code | LCC14(UNSPEC) | |
Qualification Status | Not Qualified | |
Supply Current-Max | 22 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |