V842ME02-LF
Z-Communications Inc
Description: Voltage Controlled Oscillator,

Overview of V842ME02-LF by Z-Communications Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for V842ME02-LF by Z-Communications Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V842ME02-LF by Z-Communications Inc

V842ME02-LF
Z-Communications Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
Z-COMMUNICATIONS INC
Package Description
MINI, 14 PIN
Reach Compliance Code
compliant
Control Voltage-Max
10 V
Control Voltage-Min
2 V
Modulation Sensitivity
48 MHz/V
Mounting Feature
SURFACE MOUNT
Number of Terminals
14
Offset Frequency
10 kHz
Operating Frequency-Max
3320 MHz
Operating Frequency-Min
3110 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
VOLTAGE CONTROLLED OSCILLATOR
Output Power
8 dBm
Phase Noise
94 dBc/Hz
Physical Dimension
12.7mm x 12.7mm x 5.59mm
Supply Current-Max
30 mA
Supply Voltage-Nom
8 V
Surface Mount
YES
Want to compare parts?
  1. V842ME02-LF
    Z-Communications Inc
    Voltage Controlled Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V842ME02-LF by Z-Communications Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V842ME02-LF by Z-Communications Inc

Select Manufacturer
Which Manufacturer of V842ME02-LF would you like to use for your alert(s)?
  • Please alert me when V842ME02-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V842ME02-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V842ME02-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V842ME02-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V842ME02-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V842ME02-LF by Z-Communications Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: