Part Details for V8274128N24SXSL-C0 by Mosel Vitelic Corporation
Overview of V8274128N24SXSL-C0 by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V8274128N24SXSL-C0
V8274128N24SXSL-C0 CAD Models
V8274128N24SXSL-C0 Part Data Attributes
|
V8274128N24SXSL-C0
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V8274128N24SXSL-C0
Mosel Vitelic Corporation
DDR DRAM Module, 128MX72, 0.7ns, CMOS, DIMM-184
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for V8274128N24SXSL-C0
This table gives cross-reference parts and alternative options found for V8274128N24SXSL-C0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V8274128N24SXSL-C0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYMD512G726A4-K | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | SK Hynix Inc | V8274128N24SXSL-C0 vs HYMD512G726A4-K |
EBD11ED8ADFB-5B | DDR DRAM Module, 128MX72, 0.7ns, CMOS, DIMM-184 | Elpida Memory Inc | V8274128N24SXSL-C0 vs EBD11ED8ADFB-5B |
MT18VDDT12872G-262XX | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | Micron Technology Inc | V8274128N24SXSL-C0 vs MT18VDDT12872G-262XX |
W3EG72128S403JD3SG | DDR DRAM Module, 128MX72, 0.7ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | V8274128N24SXSL-C0 vs W3EG72128S403JD3SG |
M383L2828DT1-CA2 | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | V8274128N24SXSL-C0 vs M383L2828DT1-CA2 |
HYMD212G726CS4M-M | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | SK Hynix Inc | V8274128N24SXSL-C0 vs HYMD212G726CS4M-M |
MT18VDDF12872Y-202XX | DDR DRAM Module, 128MX72, 0.8ns, CMOS, LEAD FREE, DIMM-184 | Micron Technology Inc | V8274128N24SXSL-C0 vs MT18VDDF12872Y-202XX |
W3EG72126S263AJD3MF | DDR DRAM Module, 128MX72, 0.75ns, CMOS, LEAD FREE, DIMM-184 | Microsemi Corporation | V8274128N24SXSL-C0 vs W3EG72126S263AJD3MF |
VR4VU287228EBK | DDR DRAM Module, 128MX72, 7ns, CMOS, ROHS COMPLIANT, DIMM-184 | Viking Technology | V8274128N24SXSL-C0 vs VR4VU287228EBK |
MT36VDDF12872DG-335XX | DDR DRAM Module, 128MX72, CMOS, RDIMM-184 | Micron Technology Inc | V8274128N24SXSL-C0 vs MT36VDDF12872DG-335XX |