Part Details for V826632B24SXTG-A1 by Mosel Vitelic Corporation
Overview of V826632B24SXTG-A1 by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V826632B24SXTG-A1
V826632B24SXTG-A1 CAD Models
V826632B24SXTG-A1 Part Data Attributes:
|
V826632B24SXTG-A1
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V826632B24SXTG-A1
Mosel Vitelic Corporation
DDR DRAM Module, 32MX64, 0.8ns, CMOS, SODIMM-200
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | MODULE | |
Package Description | DIMM, DIMM200,24 | |
Pin Count | 200 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.8 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 125 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N200 | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM200,24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.29 A | |
Supply Current-Max | 1.51 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL |
Alternate Parts for V826632B24SXTG-A1
This table gives cross-reference parts and alternative options found for V826632B24SXTG-A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V826632B24SXTG-A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WED3EG6433S262D3 | DDR DRAM Module, 32MX64, CMOS, DIMM-184 | Microsemi Corporation | V826632B24SXTG-A1 vs WED3EG6433S262D3 |
M470T3354BG0-CCC | DDR DRAM Module, 32MX64, 0.6ns, CMOS, SODIMM-200 | Samsung Semiconductor | V826632B24SXTG-A1 vs M470T3354BG0-CCC |
M470T3354CZ0-CE7 | DDR DRAM Module, 32MX64, 0.4ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | V826632B24SXTG-A1 vs M470T3354CZ0-CE7 |
HYMD232646C8J-D4 | DDR DRAM Module, 32MX64, 0.7ns, CMOS, DIMM-184 | SK Hynix Inc | V826632B24SXTG-A1 vs HYMD232646C8J-D4 |
M470L3223BT0-LA0 | DDR DRAM Module, 32MX64, 0.8ns, CMOS, SODIMM-200 | Samsung Semiconductor | V826632B24SXTG-A1 vs M470L3223BT0-LA0 |
M470L3324BT0-LA2 | DDR DRAM Module, 32MX64, 0.75ns, CMOS, SODIMM-200 | Samsung Semiconductor | V826632B24SXTG-A1 vs M470L3324BT0-LA2 |
M368L3223DTM-CB3 | DDR DRAM Module, 32MX64, 0.7ns, CMOS, DIMM-184 | Samsung Semiconductor | V826632B24SXTG-A1 vs M368L3223DTM-CB3 |
HYMD5326466-L | DDR DRAM Module, 32MX64, 0.8ns, CMOS, 5.250 X 1.250 X 0.150 INCH, DIMM-184 | SK Hynix Inc | V826632B24SXTG-A1 vs HYMD5326466-L |
HYMD132645BL8J-J | DDR DRAM Module, 32MX64, 0.7ns, CMOS, DIMM-184 | SK Hynix Inc | V826632B24SXTG-A1 vs HYMD132645BL8J-J |
HYMD232M646CLF6-J | DDR DRAM Module, 32MX64, 0.7ns, CMOS, SODIMM-200 | SK Hynix Inc | V826632B24SXTG-A1 vs HYMD232M646CLF6-J |