There are no models available for this part yet.
Overview of V812UVJB-BAC5L-300 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V812UVJB-BAC5L-300 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3600 / $27.3600 | Buy Now | ||
DISTI #
000000000001136574
|
Sager | Rocker Switches V812UVJBBAC5L300 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.3600 / $27.3600 | Buy Now |
CAD Models for V812UVJB-BAC5L-300 by Carling Technologies
Part Data Attributes for V812UVJB-BAC5L-300 by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
12 Weeks
|
Actuator Length
|
0.505 inch
|
Actuator Type
|
ROCKER
|
Body Breadth
|
20.828 mm
|
Body Height
|
27.4066 mm
|
Contact (DC) Max Power Rating R Load
|
0.4VA@28VDC
|
Contact Function
|
(ON)-OFF-(ON)
|
Contact Resistance
|
0.01 mΩ
|
Dielectric Withstand Volts
|
1500VRMS V
|
Illumination
|
LED
|
Insulation Resistance
|
50000000 Ω
|
Insulator Material
|
POLYESTER
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.4 inch
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for V812UVJB-BAC5L-300
This table gives cross-reference parts and alternative options found for V812UVJB-BAC5L-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V812UVJB-BAC5L-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2018TJG02-FA-1A | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | V812UVJB-BAC5L-300 vs M2018TJG02-FA-1A |
L1813S01-DZ00-000 | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | V812UVJB-BAC5L-300 vs L1813S01-DZ00-000 |
L1813S03-DZ00-000 | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | V812UVJB-BAC5L-300 vs L1813S03-DZ00-000 |
L1813S02-DZ00-000 | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | V812UVJB-BAC5L-300 vs L1813S02-DZ00-000 |
M2018TJG02-FA-1E | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | V812UVJB-BAC5L-300 vs M2018TJG02-FA-1E |
L1813S04-BZ00-000 | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | V812UVJB-BAC5L-300 vs L1813S04-BZ00-000 |
L1813S04-CZ00-000 | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | V812UVJB-BAC5L-300 vs L1813S04-CZ00-000 |
M2018TJG02-GA-1H | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | V812UVJB-BAC5L-300 vs M2018TJG02-GA-1H |
M2018TJG02-FA-1H | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | V812UVJB-BAC5L-300 vs M2018TJG02-FA-1H |
M2018TJG02-GA-1G | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | V812UVJB-BAC5L-300 vs M2018TJG02-GA-1G |