Part Details for V810ME13-LF by Z-Communications Inc
Overview of V810ME13-LF by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V810ME13-LF
V810ME13-LF CAD Models
V810ME13-LF Part Data Attributes
|
V810ME13-LF
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V810ME13-LF
Z-Communications Inc
Oscillator, 2700MHz Min, 3200MHz Max, 3200MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 3200 MHz | |
Operating Frequency-Min | 2700 MHz | |
Operating Frequency-Nom | 3200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | LCC14(UNSPEC) | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |