Part Details for V810ME06 by Z-Communications Inc
Overview of V810ME06 by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for V810ME06
V810ME06 CAD Models
V810ME06 Part Data Attributes
|
V810ME06
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V810ME06
Z-Communications Inc
Oscillator, 760MHz Min, 860MHz Max, 860MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 860 MHz | |
Operating Frequency-Min | 760 MHz | |
Operating Frequency-Nom | 860 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | LCC14(UNSPEC) | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES |