V80C52T-16
Temic Semiconductors
Description: Microcontroller, 8-Bit, MROM, 8051 CPU, 16MHz, CMOS, PQFP44,

Overview of V80C52T-16 by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for V80C52T-16 by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V80C52T-16 by Temic Semiconductors

V80C52T-16
Temic Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Bit Size
8
Boundary Scan
NO
CPU Family
8051
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e0
Number of Terminals
44
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
8192
ROM Programmability
MROM
Speed
16 MHz
Supply Current-Max
25 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. V80C52T-16
    Temic Semiconductors
    Microcontroller, 8-Bit, MROM, 8051 CPU, 16MHz, CMOS, PQFP44,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V80C52T-16 by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V80C52T-16 by Temic Semiconductors

Select Manufacturer
Which Manufacturer of V80C52T-16 would you like to use for your alert(s)?
  • Please alert me when V80C52T-16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V80C52T-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V80C52T-16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V80C52T-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V80C52T-16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V80C52T-16 by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: