Part Details for V80901500000G by Anytek Technology Corporation Ltd
Overview of V80901500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V80901500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9691
|
Newark | Terminal Block, Pluggable, 9Way, 12Awg Rohs Compliant: Yes |Amphenol Anytek V80901500000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2084 |
|
$1.9700 / $2.9400 | Buy Now |
DISTI #
V80901500000G-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 7.62MM Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6202 | Buy Now |
DISTI #
ANYV80901500000G
|
Heilind Electronics | V8 -7.62-9P GREEN WO FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5300 / $4.1900 | Buy Now |
DISTI #
V80901500000G
|
IBS Electronics | Terminal Block, Pluggable, 9Way, 12Awg Rohs Compliant: Yes |Amphenol Anytek V80901500000G Min Qty: 299 Package Multiple: 1 | 2030 |
|
$1.8734 / $2.9043 | Buy Now |
DISTI #
ANYV80901500000G
|
Interstate Connecting Components | V8 -7.62-9P GREEN WO FLANGE | 0 |
|
Buy Now |