Part Details for V802519000J0G by Amphenol Corporation
Overview of V802519000J0G by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V802519000J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V80251900000G
|
Avnet Americas | Conn Pluggable Terminal Block PL 2 Position 5.08mm Screw ST 20A - Bulk (Alt: V80251900000G) Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2947 / $0.3165 | Buy Now |