Part Details for V80212MA08Q by C&K
Results Overview of V80212MA08Q by C&K
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V80212MA08Q Information
V80212MA08Q by C&K is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V80212MA08Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5920
|
Newark | Switch Slide Volt Select, Contact Configuration:Dpdt, Switch Operation:-, Switch Mounting:Through... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$5.5200 / $6.5100 | Buy Now |
DISTI #
CKC3004-ND
|
DigiKey | SWITCH SLIDE DPDT 10A 125V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
187 In Stock |
|
$6.3762 / $9.7300 | Buy Now |
DISTI #
611-V80212MA08Q
|
Mouser Electronics | Slide Switches DPDT R/A PTH AG RoHS: Compliant | 959 |
|
$4.9200 / $7.9500 | Buy Now |
DISTI #
V36:1790_27521484
|
Arrow Electronics | Switch Slide ON ON DPDT Screwdriver 10A 250VAC 30VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4596 |
|
$4.5490 / $6.8250 | Buy Now |
DISTI #
70128565
|
RS | Switch, Slide, Power&Voltage Select, DPDT, ON-ON, Screwdriver Slot,10A,125VAC, R/A PC | C&K ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 64 |
|
$5.4400 / $7.6700 | Buy Now |
|
Future Electronics | V Series Power and Line Voltage DPDT Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 16 Weeks Container: Tray |
36 Tray |
|
$4.6100 / $4.7900 | Buy Now |
|
Future Electronics | V Series Power and Line Voltage DPDT Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 Lead time: 16 Weeks Container: Tray |
0 Tray |
|
$4.6100 / $4.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.0600 | Buy Now |
DISTI #
16495939
|
Verical | Switch Slide ON ON DPDT Screwdriver 10A 250VAC 30VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 15071 |
|
$4.7400 / $5.1300 | Buy Now |
DISTI #
55798347
|
Verical | Switch Slide ON ON DPDT Screwdriver 10A 250VAC 30VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 36 Package Multiple: 36 Date Code: 1801 | Americas - 8527 |
|
$5.3882 / $6.0353 | Buy Now |