Part Details for V80102MS02Q by C&K Components
Overview of V80102MS02Q by C&K Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V80102MS02Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V80102MS02Q
|
IBS Electronics | Switch Slide ON OFF DPST Extended Top Slide 10A 250VAC 30VDC PC Pins Thru-Hole Bulk Min Qty: 14 Package Multiple: 1 | 0 |
|
$5.0700 | Buy Now |