Part Details for V800ME10 by Z-Communications Inc
Overview of V800ME10 by Z-Communications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V800ME10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 400 |
|
RFQ |
Part Details for V800ME10
V800ME10 CAD Models
V800ME10 Part Data Attributes:
|
V800ME10
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V800ME10
Z-Communications Inc
Voltage Controlled Oscillator, 2400MHz Min, 2485MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 60 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2485 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 5 dBm | |
Phase Noise | -95 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 3.302mm | |
Power Variation | 2 dB | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |