Part Details for V7PC-10A150 by Bel Fuse
Overview of V7PC-10A150 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V7PC-10A150
V7PC-10A150 CAD Models
V7PC-10A150 Part Data Attributes:
|
V7PC-10A150
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
V7PC-10A150
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, SIP-9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Part Package Code | MODULE | |
Package Description | SIP-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 1.35 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES |
Alternate Parts for V7PC-10A150
This table gives cross-reference parts and alternative options found for V7PC-10A150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V7PC-10A150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRPC-10C18S | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT, PACKAGE-11 | Bel Fuse | V7PC-10A150 vs VRPC-10C18S |
VRPC-10C25S | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT, PACKAGE-11 | Bel Fuse | V7PC-10A150 vs VRPC-10C25S |
V7PC-10C18S | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, SIL-11 | Bel Fuse | V7PC-10A150 vs V7PC-10C18S |
VRPC-10C150 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-11 | Bel Fuse | V7PC-10A150 vs VRPC-10C150 |
V7PC-10C250 | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, SIL-11 | Bel Fuse | V7PC-10A150 vs V7PC-10C250 |
V7PC-10C180 | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, SIL-11 | Bel Fuse | V7PC-10A150 vs V7PC-10C180 |
V7PC-10C15S | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, SIL-11 | Bel Fuse | V7PC-10A150 vs V7PC-10C15S |
V7PC-10B150 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, SIP-9 | Bel Fuse | V7PC-10A150 vs V7PC-10B150 |
V7PC-10A330 | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, SIP-9 | Bel Fuse | V7PC-10A150 vs V7PC-10A330 |
V7PC-10C150 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, SIL-11 | Bel Fuse | V7PC-10A150 vs V7PC-10C150 |