Part Details for V7NL63-M3/I by Vishay Intertechnologies
Overview of V7NL63-M3/I by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7NL63-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V7NL63-M3/I
|
Avnet Americas | 7A, 60V, DFN3820A TRENCH SKY RECT. - Tape and Reel (Alt: V7NL63-M3/I) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 28000 |
|
$0.1423 / $0.1512 | Buy Now |
DISTI #
625-V7NL63-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 7A, 60V, DFN3820A TRENCH SKY RECT. | 27326 |
|
$0.1510 / $0.5800 | Buy Now |
DISTI #
V72:2272_28383002
|
Arrow Electronics | Diode Schottky 60V 7A 2-Pin DFN3820A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2342 Container: Cut Strips | Americas - 12085 |
|
$0.1552 / $0.2276 | Buy Now |
|
Future Electronics | V7NL63 Series 60 V 7 A SMT Trench MOS Barrier Schottky Rectifier - DFN3820A RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1490 | Buy Now |
DISTI #
73152900
|
Verical | Diode Schottky 60V 7A 2-Pin DFN3820A T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2342 | Americas - 12085 |
|
$0.1552 / $0.2091 | Buy Now |
DISTI #
V7NL63-M3/I
|
EBV Elektronik | 7A, 60V, DFN3820A TRENCH SKY RECT. (Alt: V7NL63-M3/I) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for V7NL63-M3/I
V7NL63-M3/I CAD Models
V7NL63-M3/I Part Data Attributes
|
V7NL63-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V7NL63-M3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.6A, 60V V(RRM), Silicon, DFN3820A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DFN3820A, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 110 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |