Part Details for V7B2UPPB-AABAU-100 by Carling Technologies
Overview of V7B2UPPB-AABAU-100 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7B2UPPB-AABAU-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V7B2UPPB-AABAU-100-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4950 | Buy Now |
DISTI #
691-RCV-00112016
|
Mouser Electronics | Rocker Switches V7B2UPPB-AABAU-100 | 0 |
|
$19.9500 / $26.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4700 / $21.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.4700 / $21.3300 | Buy Now |