Part Details for V7AH-12F1A0 by Bel Fuse
Overview of V7AH-12F1A0 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for V7AH-12F1A0
V7AH-12F1A0 CAD Models
V7AH-12F1A0 Part Data Attributes
|
V7AH-12F1A0
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
V7AH-12F1A0
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 39.6W, Hybrid, PACKAGE-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OPERATES AT 3.3 V INPUT NOMINAL | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 12 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 39.6 W | |
Trim/Adjustable Output | YES |
Alternate Parts for V7AH-12F1A0
This table gives cross-reference parts and alternative options found for V7AH-12F1A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V7AH-12F1A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V7AH-12F1A0R | DC-DC Regulated Power Supply Module, 1 Output, 39.6W, Hybrid, PACKAGE-5 | Bel Fuse | V7AH-12F1A0 vs V7AH-12F1A0R |
VRAH-12F1A00 | DC-DC Regulated Power Supply Module, 1 Output, 39.6W, Hybrid, ROHS COMPLIANT PACKAGE-5 | Bel Fuse | V7AH-12F1A0 vs VRAH-12F1A00 |
VRAH-12F1A0 | DC-DC Regulated Power Supply Module, 1 Output, 39.6W, Hybrid, ROHS COMPLIANT PACKAGE-5 | Bel Fuse | V7AH-12F1A0 vs VRAH-12F1A0 |
VRAH-12F1A0R | DC-DC Regulated Power Supply Module, 1 Output, 39.6W, Hybrid, ROHS COMPLIANT PACKAGE-5 | Bel Fuse | V7AH-12F1A0 vs VRAH-12F1A0R |