-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15Vdc, 500mA, 7.5W (max), non-isolated dc regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-V7815-500
|
Mouser Electronics | Non-Isolated DC/DC Converters The factory is currently not accepting orders for this product. RoHS: Compliant | 924 |
|
$7.6200 / $8.3400 | Buy Now |
|
Onlinecomponents.com | 4.75~32 Vdc Input, 500 mA Output Current - 15Vdc, 500mA, 7.5W (max), non-isolated dc regulator RoHS: Compliant |
931 In Stock |
|
$5.9200 / $8.6400 | Buy Now |
|
Master Electronics | 4.75~32 Vdc Input, 500 mA Output Current - 15Vdc, 500mA, 7.5W (max), non-isolated dc regulator RoHS: Compliant |
931 In Stock |
|
$5.9200 / $8.6400 | Buy Now |
|
Neutron USA | Non-Isolated DC/DC Converters Non-Isolated D C-DC Cnvrt | 50 |
|
$39.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V7815-500
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
V7815-500
CUI Inc
15Vdc, 500mA, 7.5W (max), non-isolated dc regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | COMMERCIAL EXTENDED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |