-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3Vdc, 500mA, 1.65W (max), non-isolated dc regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1708-ND
|
DigiKey | DC DC CONVERTER 3.3V 1.65W Min Qty: 1 Lead time: 25 Weeks Container: Tube |
819 In Stock |
|
$6.6882 / $8.3600 | Buy Now |
DISTI #
490-V7803-500
|
Mouser Electronics | Non-Isolated DC/DC Converters The factory is currently not accepting orders for this product. RoHS: Compliant | 914 |
|
$7.8800 / $8.3500 | Buy Now |
|
Neutron USA | Non-Isolated DC/DC Converters Non-Isolated D C-DC Cnvrt | 50 |
|
$35.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V7803-500
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
V7803-500
CUI Inc
3.3Vdc, 500mA, 1.65W (max), non-isolated dc regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Temperature Grade | COMMERCIAL EXTENDED |