Part Details for V7801-1000-SMT-TR by CUI Inc
Overview of V7801-1000-SMT-TR by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7801-1000-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-V78011000SMTTR
|
Mouser Electronics | Non-Isolated DC/DC Converters dc-dc non-isolated, 1A, 5~18Vdc input, 1.5Vdc output, SMT, T&R package | 0 |
|
$6.5900 | Order Now |
Part Details for V7801-1000-SMT-TR
V7801-1000-SMT-TR CAD Models
V7801-1000-SMT-TR Part Data Attributes
|
V7801-1000-SMT-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
V7801-1000-SMT-TR
CUI Inc
DC/DC CONVERTER 1.5V 2W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CIS, EN | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 15.24 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 1.545 V | |
Output Voltage-Min | 1.455 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.0123725 Vrms | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |