Part Details for V7700W by ASSMANN WSW components GmbH
Overview of V7700W by ASSMANN WSW components GmbH
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7700W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10850-ND
|
DigiKey | HEATSINK ALUM ANOD Min Qty: 1 Lead time: 14 Weeks Container: Tray |
8355 In Stock |
|
$0.7360 / $1.1400 | Buy Now |
|
Future Electronics | 9K/W - 25x16x16mm Extruded heatsink with solderpins RoHS: Compliant pbFree: Yes Min Qty: 171 Package Multiple: 171 Lead time: 20 Weeks Container: Box | 2820Box |
|
$0.7850 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Extruded heatsink with solderpins - 9K/W - 25x16x16mm - black anodized - TO-220, SOT-32 RoHS: Compliant |
99 In Stock |
|
$0.6630 / $1.4730 | Buy Now |
DISTI #
81755827
|
Verical | Heat Sink Passive Vertical Thru-Hole Aluminum 6063-T5 9K/W Black Anodized RoHS: Compliant Min Qty: 171 Package Multiple: 171 Date Code: 2412 | Americas - 1881 |
|
$1.1191 / $1.3162 | Buy Now |
DISTI #
51546471
|
Verical | Heat Sink Passive Vertical Thru-Hole Aluminum 6063-T5 9K/W Black Anodized RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1748 | Americas - 75 |
|
$1.8070 / $1.9110 | Buy Now |
|
Master Electronics | Extruded heatsink with solderpins - 9K/W - 25x16x16mm - black anodized - TO-220, SOT-32 RoHS: Compliant |
99 In Stock |
|
$0.6630 / $1.4730 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 171 | 2223 |
|
$1.0300 / $1.1000 | Buy Now |
|
Perfect Parts Corporation | 1068 |
|
RFQ |
Part Details for V7700W
V7700W CAD Models
V7700W Part Data Attributes
|
V7700W
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
V7700W
ASSMANN WSW components GmbH
HEATSINK ALUM ANOD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH |