Part Details for V751HA40 by Littelfuse Inc
Overview of V751HA40 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for V751HA40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F4745
|
Newark | Metal-Oxide Varistor (Mov),750V V(Rms),40Ka I(Tm),radial Rohs Compliant: Yes |Littelfuse V751HA40 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2600 / $16.7500 | Buy Now |
DISTI #
F12023-ND
|
DigiKey | VARISTOR 1.2KV 40KA DISC 40MM Min Qty: 180 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0452 | Buy Now |
DISTI #
576-V751HA40
|
Mouser Electronics | Varistors 1200V 40kA 1800pF RoHS: Compliant | 0 |
|
$19.0400 | Order Now |
DISTI #
70184428
|
RS | HA Series Metal Oxide Varistor 1.8nF, Clamping 2000V, Varistor 1320V | Littelfuse V751HA40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.1600 / $36.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Bulk | 0Bulk |
|
$15.6900 | Buy Now |
DISTI #
V751HA40
|
TTI | Varistors 1200V 40kA 1800pF RoHS: Compliant pbFree: Pb-Free Min Qty: 180 Package Multiple: 30 Container: Bulk | Americas - 0 |
|
$20.6800 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 40MM 1200V 40KA 750VAC 970VDC THT | 0 |
|
$26.2243 / $28.0600 | RFQ |
Part Details for V751HA40
V751HA40 CAD Models
V751HA40 Part Data Attributes:
|
V751HA40
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V751HA40
Littelfuse Inc
Varistor, 970V, 1050J, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 750 V | |
Energy Absorbing Capacity-Max | 1050 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 57 mm | |
Package Length | 42.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 13 mm | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 970 V |