Part Details for V72152500000G by Anytek Technology Corporation Ltd
Overview of V72152500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V72152500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72152500000G-ND
|
DigiKey | TERM BLOCK HDR 21POS VERT 5.08MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8505 | Buy Now |
DISTI #
72327939
|
RS | V7-5.08-21 GreeCONTACWITTIPLATENL6 ,MAR 180 With Flange | Amphenol - Anytek V72152500000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5000 | RFQ |
DISTI #
ANYV72152500000G
|
Heilind Electronics | V7-5.08-21P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.7000 / $7.3800 | Buy Now | |
DISTI #
V72152500000G
|
TME | Connector: pluggable terminal block, socket, female, straight Min Qty: 45 | 0 |
|
$3.3700 | RFQ |
DISTI #
ANYV72152500000G
|
Interstate Connecting Components | V7-5.08-21P GREEN CONTACT WI | 0 |
|
Buy Now |