Part Details for V71601510000G by Anytek Technology Corporation Ltd
Results Overview of V71601510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V71601510000G Information
V71601510000G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for V71601510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V71601510000G-ND
|
DigiKey | TERM BLOCK HDR 16POS 7.62MM Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0887 | Buy Now |
DISTI #
72327859
|
RS | V7-7.62-16 GreeCONTACWITTIPLATENL6 ,MAR 90 W/O Flange | Amphenol - Anytek V71601510000G RoHS: Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6600 | RFQ |
DISTI #
ANYV71601510000G
|
Heilind Electronics | V7-7.62-16P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0500 / $5.6100 | Buy Now |
DISTI #
V71601510000G
|
TME | Pluggable terminal block, 7.62mm, angled 90°, socket, female Min Qty: 2016 | 0 |
|
$2.5600 | RFQ |
DISTI #
ANYV71601510000G
|
Interstate Connecting Components | V7-7.62-16P GREEN CONTACT WI | 0 |
|
Buy Now |