Part Details for V71432510000G by Anytek Technology Corporation Ltd
Overview of V71432510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V71432510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V71432510000G-ND
|
DigiKey | TERM BLOCK HDR 14POS 3.81MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9994 | Buy Now |
DISTI #
72327828
|
RS | V7-3.81-14GreeContacwitTiplateNL6,MAR90W/flange | Amphenol - Anytek V71432510000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 | RFQ |
DISTI #
ANYV71432510000G
|
Heilind Electronics | V7-3.81-14P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9100 / $1.9060 | Buy Now |
DISTI #
V71432510000G
|
TME | Pluggable terminal block, 3.81mm, angled 90°, socket, female Min Qty: 1980 | 0 |
|
$1.1300 | RFQ |
DISTI #
ANYV71432510000G
|
Interstate Connecting Components | V7-3.81-14P GREEN CONTACT WIT | 0 |
|
Buy Now |