Part Details for V711S00C-AZC00-000 by Carling Technologies
Results Overview of V711S00C-AZC00-000 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V711S00C-AZC00-000 Information
V711S00C-AZC00-000 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V711S00C-AZC00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5600 / $25.2400 | Buy Now |
DISTI #
000000000002170476
|
Sager | Rocker Switches V711S00CAZC00000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.5600 / $25.2400 | Buy Now |
Part Details for V711S00C-AZC00-000
V711S00C-AZC00-000 CAD Models
V711S00C-AZC00-000 Part Data Attributes
|
V711S00C-AZC00-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
V711S00C-AZC00-000
Carling Technologies
Rocker Switch, SPDT, On-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.505 inch | |
Actuator Type | ROCKER | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1500VRMS V | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for V711S00C-AZC00-000
This table gives cross-reference parts and alternative options found for V711S00C-AZC00-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V711S00C-AZC00-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2019TJG02-GA-1F | NKK Switches | Check for Price | Rocker Switch, SPDT, On-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | V711S00C-AZC00-000 vs M2019TJG02-GA-1F |
M2019TJG02-FA-1B | NKK Switches | Check for Price | Rocker Switch, SPDT, On-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | V711S00C-AZC00-000 vs M2019TJG02-FA-1B |
L1713S01-DZ00-000 | Carling Technologies | Check for Price | Rocker Switch, SPDT, On-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | V711S00C-AZC00-000 vs L1713S01-DZ00-000 |
AE107J1Z3B00 | TE Connectivity | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),QUICK CONNECT TERMINAL,ROCKER | V711S00C-AZC00-000 vs AE107J1Z3B00 |
L1713S02-BZ00-000 | Carling Technologies | Check for Price | Rocker Switch, SPDT, On-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | V711S00C-AZC00-000 vs L1713S02-BZ00-000 |
L1713S01-CZ00-000 | Carling Technologies | Check for Price | Rocker Switch, SPDT, On-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | V711S00C-AZC00-000 vs L1713S01-CZ00-000 |
300SP5R6BLKM1REBLK | E-Switch Inc | $6.7950 | Rocker Switch, SPDT, On-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | V711S00C-AZC00-000 vs 300SP5R6BLKM1REBLK |
M2019TJG02-GA-1E | NKK Switches | Check for Price | Rocker Switch, SPDT, On-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | V711S00C-AZC00-000 vs M2019TJG02-GA-1E |
L1713S01-BZ00-000 | Carling Technologies | Check for Price | Rocker Switch, SPDT, On-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | V711S00C-AZC00-000 vs L1713S01-BZ00-000 |
L1713S03-BZ00-000 | Carling Technologies | Check for Price | Rocker Switch, SPDT, On-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | V711S00C-AZC00-000 vs L1713S03-BZ00-000 |