Part Details for V70772510000G by Anytek Technology Corporation Ltd
Overview of V70772510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V70772510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V70772510000G-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 5MM Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1467 | Buy Now |
DISTI #
72327694
|
RS | V7-5.0-7 GreeCONTACWITTIPLATENL6 ,MAR 90 W/flange | Amphenol - Anytek V70772510000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 | RFQ |
DISTI #
ANYV70772510000G
|
Heilind Electronics | V7-5.0-7P GREEN CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $2.1900 | Buy Now |
DISTI #
V70772510000G
|
TME | Connector: pluggable terminal block, socket, female, angled 90° Min Qty: 120 | 0 |
|
$1.3100 | RFQ |
DISTI #
ANYV70772510000G
|
Interstate Connecting Components | V7-5.0-7P GREEN CONTACT WITH | 0 |
|
Buy Now |