Part Details for V70571510000G by Amphenol Corporation
Overview of V70571510000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for V70571510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V70571510000G
|
Avnet Americas | V705715100J0G-500 TB SOCKET RA - Bulk (Alt: V70571510000G) RoHS: Compliant Min Qty: 2100 Package Multiple: 210 Container: Bulk | 0 |
|
$0.5540 | Buy Now |
DISTI #
649-V705715100J0G
|
Mouser Electronics | Pluggable Terminal Blocks 500 TB SOCKET RA | 0 |
|
$0.6310 / $0.6830 | Order Now |
DISTI #
V70571510000G
|
Avnet Abacus | (Alt: V70571510000G) RoHS: Compliant Min Qty: 2100 Package Multiple: 210 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for V70571510000G
V70571510000G CAD Models
V70571510000G Part Data Attributes
|
V70571510000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
V70571510000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |