Part Details for V70551500000G by Anytek Technology Corporation Ltd
Overview of V70551500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V70551500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V70551500000G-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 5.08MM Min Qty: 2160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6634 | Buy Now |
DISTI #
ANYV70551500000G
|
Heilind Electronics | V7-5.08- 5P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6220 / $0.9060 | Buy Now |
DISTI #
V70551500000G
|
TME | Pluggable terminal block, 5.08mm, straight, socket, female, THT Min Qty: 180 | 0 |
|
$0.7000 | RFQ |
DISTI #
ANYV70551500000G
|
Interstate Connecting Components | V7-5.08- 5P GREEN CONTACT WI | 0 |
|
Buy Now |