V70531510000G
Description: Barrier Strip Terminal Block,

Overview of V70531510000G by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems

Price & Stock for V70531510000G by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # V70531510000G
Avnet Americas V705315100J0G-381 TB SOCKET RA - Bulk (Alt: V70531510000G) RoHS: Compliant Min Qty: 2520 Package Multiple: 360 Container: Bulk 0
  • 2,520 $0.3094
$0.3094 Buy Now
DISTI # 649-V705315100J0G
Mouser Electronics Pluggable Terminal Blocks 381 TB SOCKET RA 0
  • 2,520 $0.3760
  • 5,040 $0.3710
  • 10,080 $0.3640
$0.3640 / $0.3760 Order Now

CAD Models for V70531510000G by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V70531510000G by Amphenol Corporation

V70531510000G
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method
CONNECTOR
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
5
Rated Current
4 A
Rated Voltage
300 V
Safety Approval
CUL; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Want to compare parts?
  1. V70531510000G
    Amphenol Corporation
    Barrier Strip Terminal Block,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V70531510000G by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V70531510000G by Amphenol Corporation

  • Please alert me when V70531510000G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V70531510000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V70531510000G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V70531510000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V70531510000G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V70531510000G by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: