Part Details for V70113S205Q by C&K
Overview of V70113S205Q by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V70113S205Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0063
|
Newark | V70113S205Q |C&k Components V70113S205Q Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $6.0500 | Buy Now |
DISTI #
CKN11969-ND
|
DigiKey | SWITCH SLIDE SPST 10A 125V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
244 In Stock |
|
$2.8725 / $3.7500 | Buy Now |
DISTI #
611-V70113S205Q
|
Mouser Electronics | Slide Switches Slide RoHS: Compliant | 114 |
|
$2.8700 / $3.7500 | Buy Now |
|
Future Electronics | V Series Power and Line Voltage SPST Snap-In Panel Quick Connect Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Box | 0Box |
|
$3.4200 / $3.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$5.7900 | Buy Now |
DISTI #
58778245
|
Verical | Switch Slide ON OFF SPST Screwdriver 10A 250VAC 30VDC Quick Connect Panel Mount Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2130 | Americas - 200 |
|
$4.9025 / $5.4437 | Buy Now |
|
Quest Components | SLIDE SWITCH, SPST, LATCHED, 4A, 28VDC, QUICK CONNECT TERMINAL, PANEL MOUNT | 637 |
|
$2.5020 / $6.2550 | Buy Now |
DISTI #
000000000000596244
|
Sager | Slide Switches Slide Min Qty: 50 | 0 |
|
$3.0600 / $3.5400 | Buy Now |
Part Details for V70113S205Q
V70113S205Q CAD Models
V70113S205Q Part Data Attributes
|
V70113S205Q
C&K
Buy Now
Datasheet
|
Compare Parts:
V70113S205Q
C&K
SLIDE SWITCH, SPST, LATCHED, 4A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Material | GLASS FILLED POLYESTER | |
Actuator Type | SCREW DRIVER SLOT | |
Body Breadth | 16.5 mm | |
Body Color | RED | |
Body Height | 13.72 mm | |
Body Length or Diameter | 33.02 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10.1A@125VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |