Part Details for V70102SS05Q by C&K
Overview of V70102SS05Q by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V70102SS05Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0057
|
Newark | V70102Ss05Q |C&k Components V70102SS05Q RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $5.9600 | Buy Now |
DISTI #
CKN9937-ND
|
DigiKey | SWITCH SLIDE SPST 10A 125V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
65 In Stock |
|
$2.8325 / $5.2600 | Buy Now |
DISTI #
611-V70102SS05Q
|
Mouser Electronics | Slide Switches SWITCH SLIDE SPST PANEL MOUNT QC RoHS: Compliant | 59 |
|
$2.8300 / $5.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$3.5600 | Buy Now |
DISTI #
000000000003026629
|
Sager | Slide Switches SWITCH SLIDE SPST PANEL MOUNT QC Min Qty: 50 | 0 |
|
$3.0200 / $3.4900 | Buy Now |
Part Details for V70102SS05Q
V70102SS05Q CAD Models
V70102SS05Q Part Data Attributes
|
V70102SS05Q
C&K
Buy Now
Datasheet
|
Compare Parts:
V70102SS05Q
C&K
SLIDE SWITCH, SPST, LATCHED, 4A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Material | GLASS FILLED POLYESTER | |
Actuator Type | SLIDE | |
Body Breadth | 16.5 mm | |
Body Color | BLACK | |
Body Height | 15.75 mm | |
Body Length or Diameter | 26.19 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10.1A@125VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for V70102SS05Q
This table gives cross-reference parts and alternative options found for V70102SS05Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V70102SS05Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V70102SS05Q | Slide Switch, SPST, Latched, 4A, 28VDC, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | V70102SS05Q vs V70102SS05Q |