Part Details for V700ME04 by Z-Communications Inc
Overview of V700ME04 by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Renewable Energy
Communication and Networking
Robotics and Drones
Part Details for V700ME04
V700ME04 CAD Models
V700ME04 Part Data Attributes:
|
V700ME04
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V700ME04
Z-Communications Inc
Voltage Controlled Oscillator, 740MHz Min, 750MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4 V | |
Control Voltage-Min | 1 V | |
Modulation Sensitivity | 23 MHz/V | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 750 MHz | |
Operating Frequency-Min | 740 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 4.5 dBm | |
Phase Noise | -81 dBc/Hz | |
Power Variation | 2 dB | |
Supply Voltage-Nom | 5 V |