Part Details for V6PWM45C-M3/I by Vishay Intertechnologies
Overview of V6PWM45C-M3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V6PWM45C-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2012
|
Newark | Schottky Rectifier, 45V, 6A, To-252Ae Rohs Compliant: Yes |Vishay V6PWM45C-M3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5720 / $0.9940 | Buy Now |
DISTI #
V6PWM45C-M3/I
|
Avnet Americas | 6A, 45V, SlimDPAK TRENCH SKY RECT. - Tape and Reel (Alt: V6PWM45C-M3/I) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2078 / $0.2244 | Buy Now |
DISTI #
78-V6PWM45C-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers SLIMDPAK TRENCH SKY RECT. RoHS: Compliant | 0 |
|
$0.2200 / $0.2330 | Order Now |
DISTI #
V6PWM45C-M3/I
|
TTI | Schottky Diodes & Rectifiers SLIMDPAK TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.2210 / $0.2290 | Buy Now |
Part Details for V6PWM45C-M3/I
V6PWM45C-M3/I CAD Models
V6PWM45C-M3/I Part Data Attributes
|
V6PWM45C-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V6PWM45C-M3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 45V V(RRM), Silicon, TO-252AE, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.59 V | |
JEDEC-95 Code | TO-252AE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 25 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for V6PWM45C-M3/I
This table gives cross-reference parts and alternative options found for V6PWM45C-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V6PWM45C-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V6PWM45CHM3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 45V V(RRM), Silicon, TO-252AE, DPAK-3/2 | Vishay Intertechnologies | V6PWM45C-M3/I vs V6PWM45CHM3/I |