There are no models available for this part yet.
Overview of V6DAS00B-CZB00-000 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V6DAS00B-CZB00-000 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-V6DAS00B-CZB00-000-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5720 | Buy Now | |
DISTI #
691-V6DAS00BCZB
|
Mouser Electronics | Rocker Switches V6DAS00BCZB00000 RoHS: Compliant | 0 |
|
$11.7100 / $14.1400 | Order Now | |
DISTI #
71838503
|
RS | Rocker Switch, Sealed, Contura, V-Series | Carling Technologies V6DAS00B-CZB00-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0000 / $14.2800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2800 / $11.1200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.2800 / $11.1200 | Buy Now |
CAD Models for V6DAS00B-CZB00-000 by Carling Technologies
Part Data Attributes for V6DAS00B-CZB00-000 by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Actuator Length
|
0.505 inch
|
Actuator Type
|
ROCKER
|
Body Breadth
|
20.828 mm
|
Body Height
|
27.4066 mm
|
Contact Current(DC)-Max
|
20 A
|
Contact (DC) Max Rating R Load
|
20A@12VDC
|
Contact Function
|
ON-OFF-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(DC)-Max
|
12 V
|
Dielectric Withstand Volts
|
1500VRMS V
|
Insulation Resistance
|
50000000 Ω
|
Insulator Material
|
POLYESTER
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Action
|
MAINTAINED
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.4 inch
|
Termination Type
|
QUICK CONNECT
|