Part Details for V6D2UHHC-F9CT7-100 by Carling Technologies
Results Overview of V6D2UHHC-F9CT7-100 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V6D2UHHC-F9CT7-100 Information
V6D2UHHC-F9CT7-100 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V6D2UHHC-F9CT7-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V6D2UHHC-F9CT7-100-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3960 | Buy Now |
DISTI #
691-RCV-00111308
|
Mouser Electronics | Rocker Switches V6D2UHHC-F9CT7-100 | 9 |
|
$22.2600 / $27.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$18.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7200 / $21.7300 | Buy Now |
DISTI #
000000000005762850
|
Sager | Littelfuse V6D2UHHCF9CT7100 Min Qty: 1 | 0 |
|
$12.8900 / $27.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.7200 / $21.7300 | Buy Now |