Part Details for V6D1DTTB-CNC00-000 by Carling Technologies
Overview of V6D1DTTB-CNC00-000 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V6D1DTTB-CNC00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V6D1DTTB-CNC00-000-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4580 | Buy Now |
DISTI #
691-RCV-00108897
|
Mouser Electronics | Rocker Switches V6D1DTTB-CNC00-000 | 0 |
|
$18.8100 / $23.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0600 / $18.3600 | Buy Now |
DISTI #
000000000005762734
|
Sager | Littelfuse V6D1DTTBCNC00000 Min Qty: 1 | 0 |
|
$8.8000 / $22.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.0600 / $18.3600 | Buy Now |