V68ZT3P
Littelfuse Inc
Description: Varistor, 56V, 6.5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Overview of V68ZT3P by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for V68ZT3P by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91T0969
Newark Radial Varistor 10Mm Rohs/Lead Free/ Tr |Littelfuse V68ZT3P RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.2920
  • 10,000 $0.2700
  • 20,000 $0.2520
  • 30,000 $0.2350
  • 50,000 $0.2240
$0.2240 / $0.2920 Buy Now
DISTI # V68ZT3P-ND
DigiKey VARISTOR 68V 500A DISC 10MM Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.2314
$0.2314 Buy Now
DISTI # 576-V68ZT3P
Mouser Electronics Varistors 10MM Radial RoHS: Compliant 0
  • 500 $0.2430
  • 5,000 $0.2430
$0.2430 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 5,000 $0.2210
$0.2210 Buy Now
Ozdisan Elektronik VARISTOR DISC 10MM 68V 500A 40VAC 56VDC THT 0
  • 1 $0.3167
  • 500 $0.2754
$0.2754 / $0.3167 RFQ

CAD Models for V68ZT3P by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V68ZT3P by Littelfuse Inc

V68ZT3P
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
40 V
Energy Absorbing Capacity-Max
6.5 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
TR
Rated Power Dissipation (P)
0.4 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
56 V
Want to compare parts?
  1. V68ZT3P
    Littelfuse Inc
    Varistor, 56V, 6.5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for V68ZT3P

This table gives cross-reference parts and alternative options found for V68ZT3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V68ZT3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V68ZT3 RESISTOR, VOLTAGE DEPENDENT, 56V, 6.5J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V68ZT3P vs V68ZT3
Part Number Description Manufacturer Compare
SVC680D-10BBN5 Varistor, 56V, 6.5J, Through Hole Mount, RADIAL LEADED Samwha Electronics V68ZT3P vs SVC680D-10BBN5
Q69X3017 RESISTOR, VOLTAGE DEPENDENT, 56V, 6.4J, THROUGH HOLE MOUNT TDK Epcos V68ZT3P vs Q69X3017
SVC680D-10BBL1 Varistor, 56V, 6.5J, Through Hole Mount, RADIAL LEADED Samwha Electronics V68ZT3P vs SVC680D-10BBL1
VE13M00400KEA RESISTOR, VOLTAGE DEPENDENT, 56V, 6J, THROUGH HOLE MOUNT Kyocera AVX Components V68ZT3P vs VE13M00400KEA
SVC680D-10BBL7 Varistor, 56V, 6.5J, Through Hole Mount, RADIAL LEADED Samwha Electronics V68ZT3P vs SVC680D-10BBL7
20461-068 RESISTOR, VOLTAGE DEPENDENT, 56V, 6.5J, THROUGH HOLE MOUNT, RADIAL LEADED Vicor Corporation V68ZT3P vs 20461-068
SVC680D-10BFK5 Varistor, 56V, 6.5J, Through Hole Mount, RADIAL LEADED Samwha Electronics V68ZT3P vs SVC680D-10BFK5
SVC680D-10BBS7 Varistor, 56V, 6.5J, Through Hole Mount, RADIAL LEADED Samwha Electronics V68ZT3P vs SVC680D-10BBS7
SVC680D-10BBW1 Varistor, 56V, 6.5J, Through Hole Mount, RADIAL LEADED Samwha Electronics V68ZT3P vs SVC680D-10BBW1
V68ZT3 RESISTOR, VOLTAGE DEPENDENT, 56V, 6.5J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V68ZT3P vs V68ZT3

Related Parts for V68ZT3P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V68ZT3P by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V68ZT3P by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V68ZT3P would you like to use for your alert(s)?
  • Please alert me when V68ZT3P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V68ZT3P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V68ZT3P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V68ZT3P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V68ZT3P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V68ZT3P by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: