Part Details for V68ZS05 by Intersil Corporation
Overview of V68ZS05 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V68ZS05
V68ZS05 CAD Models
V68ZS05 Part Data Attributes
|
V68ZS05
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V68ZS05
Intersil Corporation
METAL-OXIDE VARISTOR (MOV),40V V(RMS),100A I(TM),RADIAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 56 V |
Alternate Parts for V68ZS05
This table gives cross-reference parts and alternative options found for V68ZS05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V68ZS05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V68ZS05P | Varistor, 56V, 0.6J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V68ZS05 vs V68ZS05P |
V68ZA05P | Varistor, 56V, 0.6J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V68ZS05 vs V68ZA05P |
V68ZS05 | RESISTOR, VOLTAGE DEPENDENT, 56V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V68ZS05 vs V68ZS05 |
V68ZT05 | RESISTOR, VOLTAGE DEPENDENT, 56V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V68ZS05 vs V68ZT05 |
V68ZA05 | RESISTOR, VOLTAGE DEPENDENT, 56V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V68ZS05 vs V68ZA05 |
V68ZT05 | METAL-OXIDE VARISTOR (MOV),40V V(RMS),100A I(TM),RADIAL | Intersil Corporation | V68ZS05 vs V68ZT05 |
V68ZA05 | METAL-OXIDE VARISTOR (MOV),40V V(RMS),100A I(TM),RADIAL | Intersil Corporation | V68ZS05 vs V68ZA05 |