Part Details for V68ZC10P by Littelfuse Inc
Overview of V68ZC10P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V68ZC10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7767
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V68ZC10P RoHS: Not Compliant Min Qty: 3750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 | Buy Now |
DISTI #
V68ZC10P-ND
|
DigiKey | VARISTOR 68V 1KA DISC 14MM Min Qty: 3750 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2485 | Buy Now |
DISTI #
576-V68ZC10P
|
Mouser Electronics | Varistors RADIAL VARISTOR 14MM ROHS / PB FREE RoHS: Compliant | 0 |
|
$0.2430 | Order Now |
|
Future Electronics | ZA Series 56 VDC 40 Vrms 138 V Clamp 1000 A 3870 pF Radial Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 750 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.2400 / $0.2650 | Buy Now |
DISTI #
V68ZC10P
|
TME | Varistor: metal-oxide, THT, 40VAC, 56VDC, 68V, 1kA, 13J, -55÷85°C Min Qty: 3750 | 0 |
|
$0.2100 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 68V 1KA 40VAC 56VDC THT | 0 |
|
$0.3293 / $0.3787 | RFQ |
Part Details for V68ZC10P
V68ZC10P CAD Models
V68ZC10P Part Data Attributes
|
V68ZC10P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V68ZC10P
Littelfuse Inc
Varistor, 56V, 13J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 13 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 56 V |
Alternate Parts for V68ZC10P
This table gives cross-reference parts and alternative options found for V68ZC10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V68ZC10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V68ZC10 | RESISTOR, VOLTAGE DEPENDENT, 56V, 13J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V68ZC10P vs V68ZC10 |