V68MA3S
Description: Varistor, 56V, 0.27J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Overview of V68MA3S by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V68MA3S by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91T0939
Newark Axial Varistor 3Mm Rohs/Lead Free/ Bulk |Littelfuse V68MA3S Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3630
  • 2,500 $0.3310
$0.3310 / $0.3630 Buy Now
DISTI # V68MA3S-ND
DigiKey VARISTOR 68V 40A SOD83A AXIAL Min Qty: 1500 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 1,500 $0.3904
$0.3904 Buy Now
DISTI # 576-V68MA3S
Mouser Electronics Varistors 3MM Axial RoHS: Compliant 0
  • 1 $0.8300
  • 10 $0.7260
  • 25 $0.6820
  • 100 $0.5570
  • 250 $0.5170
  • 500 $0.4400
  • 1,000 $0.3660
  • 1,500 $0.3460
$0.3460 / $0.8300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Bulk 0
Bulk
  • 1,500 $0.3140
$0.3140 Buy Now
Ozdisan Elektronik VARISTOR SOD-83A Axial 68V 40A 40VAC 56VDC THT 0
  • 1 $0.6218
  • 1,500 $0.5407
$0.5407 / $0.6218 RFQ

CAD Models for V68MA3S by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V68MA3S by Littelfuse Inc

V68MA3S
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
40 V
Energy Absorbing Capacity-Max
0.27 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Diameter
3 mm
Package Length
4.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Temperature
85 °C
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Finish
TIN
Terminal Placement
AXIAL
Terminal Shape
WIRE
Working Voltage
56 V
Want to compare parts?
  1. V68MA3S
    Littelfuse Inc
    Varistor, 56V, 0.27J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for V68MA3S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V68MA3S by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V68MA3S by Littelfuse Inc

  • Please alert me when V68MA3S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V68MA3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V68MA3S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V68MA3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V68MA3S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V68MA3S by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: