Part Details for V68CH8 by Littelfuse Inc
Overview of V68CH8 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V68CH8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0938
|
Newark | Low Profile Sm Varistor Ch Series/ Tr |Littelfuse V68CH8 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.6150 | Buy Now |
DISTI #
V68CH8-ND
|
DigiKey | VARISTOR 68V 100A 2SMD NO LEAD Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6165 | Buy Now |
DISTI #
576-V68CH8
|
Mouser Electronics | Varistors Low Profile SM CH Series RoHS: Compliant | 0 |
|
$0.6230 / $1.3200 | Order Now |
|
Future Electronics | CH Series 56 VDC 40 Vrms 127 V Clamp 100 A 500 pF SMT Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 4000Reel |
|
$0.5600 / $0.5800 | Buy Now |
|
Ozdisan Elektronik | VARISTOR NO LEAD 68V 100A 40VAC 56VDC SMT | 0 |
|
$0.8767 / $1.0082 | RFQ |
Part Details for V68CH8
V68CH8 CAD Models
V68CH8 Part Data Attributes
|
V68CH8
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V68CH8
Littelfuse Inc
Varistor, 56V, 1.5J, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 1.5 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 8.51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.26 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 56 V |
Alternate Parts for V68CH8
This table gives cross-reference parts and alternative options found for V68CH8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V68CH8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V68CH8 | Varistor, 56V, 3J, Surface Mount, | Harris Semiconductor | V68CH8 vs V68CH8 |