Part Details for V680LS100CPX2855 by Littelfuse Inc
Overview of V680LS100CPX2855 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for V680LS100CPX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4026
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V680LS100CPX2855 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.8700 | Buy Now |
DISTI #
V680LS100CPX2855-ND
|
DigiKey | VARISTOR 1.06KV 10KA DISC 20MM Min Qty: 1200 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5998 | Buy Now |
DISTI #
576-V680LS100CPX2855
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 1060V 10KA 680VAC THT | 0 |
|
$1.9828 / $2.1811 | RFQ |
Part Details for V680LS100CPX2855
V680LS100CPX2855 CAD Models
V680LS100CPX2855 Part Data Attributes
|
V680LS100CPX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V680LS100CPX2855
Littelfuse Inc
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
JESD-609 Code | e3 | |
Resistor Type | VARISTOR | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |