-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 240J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0986
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V680LA80CP RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5680 / $0.6160 | Buy Now |
DISTI #
V680LA80CP-ND
|
DigiKey | VARISTOR 1.1KV 6.5KA DISC 14MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
163 In Stock |
|
$0.5029 / $1.8000 | Buy Now |
DISTI #
576-V680LA80CP
|
Mouser Electronics | Varistors 14MM Radial RoHS: Compliant | 0 |
|
$0.5750 / $1.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.5230 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 1100V 6.5KA 680VAC THT | 0 |
|
$0.8209 / $0.9440 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V680LA80CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V680LA80CP
Littelfuse Inc
Varistor, 240J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 680 V | |
Energy Absorbing Capacity-Max | 240 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 17 mm | |
Package Style | Radial | |
Package Width | 11 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CECC; CUL; IEC; VDE; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |