-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 1130V, 520J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7669
|
Newark | Metal Oxide Varistor, 680V, 1700V, Radial, Voltage Rating Vac:680V, Voltage Rating Vdc:-, Product Range:C-Iii Series, Clamping Voltage Vc Max:1.7Kv, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20µs:9Ka Rohs Compliant: Yes |Littelfuse V680LA100CP RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.4700 | Buy Now |
DISTI #
V680LA100CP-ND
|
DigiKey | VARISTOR 1.06KV 10KA DISC 20MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
414 In Stock |
|
$1.2851 / $3.5800 | Buy Now |
DISTI #
576-V680LA100CP
|
Mouser Electronics | Varistors 130V to 1000V LA Varistor RoHS: Compliant | 2000 |
|
$1.4700 / $1.9300 | Buy Now |
|
Future Electronics | C-III Series 680 V RMS 1700 V Clamp 10000 A Radial Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.3400 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 1060V 10KA 680VAC THT | 0 |
|
$1.8403 / $2.0243 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V680LA100CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V680LA100CP
Littelfuse Inc
Varistor, 1130V, 520J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 680 V | |
Energy Absorbing Capacity-Max | 520 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 28 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 11 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CECC; CUL; IEC; VDE; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for V680LA100CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V680LA100CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V680LA100C | RESISTOR, VOLTAGE DEPENDENT, 1130V, 520J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V680LA100CP vs V680LA100C |