Part Details for V674ME26 by Z-Communications Inc
Overview of V674ME26 by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for V674ME26
V674ME26 CAD Models
V674ME26 Part Data Attributes
|
V674ME26
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V674ME26
Z-Communications Inc
Oscillator
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 10 V | |
Control Voltage-Min | 1 V | |
Modulation Sensitivity | 107 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 4.5 dBm | |
Package Equivalence Code | LCC14,.5SQ,100/85 | |
Phase Noise | -96 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 3.302mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES |