Part Details for V660LC50AP by Littelfuse Inc
Overview of V660LC50AP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V660LC50AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V660LC50AP-ND
|
DigiKey | VARISTOR 1.08KV 4.5KA DISC 14MM Min Qty: 2500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7766 | Buy Now |
DISTI #
576-V660LC50AP
|
Mouser Electronics | Varistors 660V 200pF RoHS: Compliant | 0 |
|
$0.8140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7400 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 1080V 4.5KA 660VAC 850VDC THT | 0 |
|
$1.0597 / $1.1657 | RFQ |
Part Details for V660LC50AP
V660LC50AP CAD Models
V660LC50AP Part Data Attributes:
|
V660LC50AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V660LC50AP
Littelfuse Inc
Varistor, 850V, 140J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 660 V | |
Energy Absorbing Capacity-Max | 140 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17 mm | |
Package Length | 20.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 850 V |
Alternate Parts for V660LC50AP
This table gives cross-reference parts and alternative options found for V660LC50AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V660LC50AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V660LA50APX1347 | Varistor, 850V, 140J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V660LC50AP vs V660LA50APX1347 |