-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 850V, 250J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5987
|
Newark | Varistor, Mov, La Series, 850 V, 6.5 Ka, Disc 20Mm, Metal Oxide Varistor (Mov), 1.65 Kv Rohs Compliant: Yes |Littelfuse V660LA100BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1304 |
|
$1.0700 / $2.2900 | Buy Now |
DISTI #
58K7644
|
Newark | Metal Oxide Varistor, 850V, 1.65Kv, Radial, Voltage Rating Vac:660V, Voltage Rating Vdc:850V, Product Range:La Series, Clamping Voltage Vc Max:1.65Kv, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20µs:6.5Ka Rohs Compliant: Yes |Littelfuse V660LA100BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1040 |
|
$1.0700 / $1.5900 | Buy Now |
DISTI #
F3045-ND
|
DigiKey | VARISTOR 1.02KV 6.5KA DISC 20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
249 In Stock |
|
$1.0900 / $2.3400 | Buy Now |
DISTI #
576-V660LA100BP
|
Mouser Electronics | Varistors 660V 400pF RoHS: Compliant | 1535 |
|
$1.2500 / $2.1400 | Buy Now |
DISTI #
72244762
|
RS | Varistor, Radial, LA Series, Through Hole, 20MM, 1.02kV, 6.5KA | Littelfuse V660LA100BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$1.6400 / $2.1800 | Buy Now |
|
Future Electronics | LA Series 850 VDC 660 V RMS 1650 V Clamp 6500 A 400 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 27Bag |
|
$0.7950 / $0.9800 | Buy Now |
|
Future Electronics | LA Series 850 VDC 660 V RMS 1650 V Clamp 6500 A 400 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 2Bag |
|
$0.7950 / $0.9800 | Buy Now |
DISTI #
77895119
|
Verical | Var MOV 660VAC/850VDC 6500A 1100V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 207 |
|
$1.4560 / $1.7780 | Buy Now |
|
Bristol Electronics | 372 |
|
RFQ | ||
|
Quest Components | VARISTOR, 850V, 250J, THROUGH HOLE MOUNT | 81 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V660LA100BP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V660LA100BP
Littelfuse Inc
Varistor, 850V, 250J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 660 V | |
Energy Absorbing Capacity-Max | 250 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 28 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CECC; CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 850 V |