Part Details for V637MC02 by Z-Communications Inc
Overview of V637MC02 by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V637MC02
V637MC02 CAD Models
V637MC02 Part Data Attributes
|
V637MC02
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V637MC02
Z-Communications Inc
Voltage Controlled Oscillator, 465MHz Min, 810MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 8 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 58 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 810 MHz | |
Operating Frequency-Min | 465 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 7 dBm | |
Phase Noise | -105 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 3.3mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES |