Part Details for V62C2162048L-45TI by Mosel Vitelic Corporation
Overview of V62C2162048L-45TI by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V62C2162048L-45TI
V62C2162048L-45TI CAD Models
V62C2162048L-45TI Part Data Attributes
|
V62C2162048L-45TI
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V62C2162048L-45TI
Mosel Vitelic Corporation
Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2.2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for V62C2162048L-45TI
This table gives cross-reference parts and alternative options found for V62C2162048L-45TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62C2162048L-45TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62C2184096L-55B | Standard SRAM, 512KX8, 55ns, CMOS, PBGA48, 8 X 10 MM, CSP, FBGA-48 | Mosel Vitelic Corporation | V62C2162048L-45TI vs V62C2184096L-55B |
HY62EF8400ASLM-12I | Standard SRAM, 512KX8, 120ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | V62C2162048L-45TI vs HY62EF8400ASLM-12I |
HY62LF16406D-SF70I | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | V62C2162048L-45TI vs HY62LF16406D-SF70I |
K6F4008U2C-FF550 | Standard SRAM, 512KX8, 55ns, CMOS, PBGA48, 6.50 X 8.50 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | V62C2162048L-45TI vs K6F4008U2C-FF550 |
M24L416256DA-70BIG | Pseudo Static RAM, 256KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Elite Semiconductor Memory Technology Inc | V62C2162048L-45TI vs M24L416256DA-70BIG |
HY62SF8400LLM-15I | Standard SRAM, 512KX8, 150ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | V62C2162048L-45TI vs HY62SF8400LLM-15I |
HY62UF16400SLM-10 | Standard SRAM, 256KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | V62C2162048L-45TI vs HY62UF16400SLM-10 |
HY62UF8400LLM-85 | Standard SRAM, 512KX8, 85ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | V62C2162048L-45TI vs HY62UF8400LLM-85 |
AP9B105-10VC | Standard SRAM, 128KX16, 10ns, CMOS, PDSO44 | Integrated Silicon Solution Inc | V62C2162048L-45TI vs AP9B105-10VC |
M24L416256DA-55BEG | Pseudo Static RAM, 256KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Elite Semiconductor Memory Technology Inc | V62C2162048L-45TI vs M24L416256DA-55BEG |